Manufacturer Part #
S15GLWH
Diode 400V 1.5A Automotive 2-Pin SOD-123W T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-123W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor S15GLWH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor S15GLWH - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 1.5A |
| Forward Voltage: | 0.98V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 1µA |
| Diode Capacitance-Max: | 10pF |
| Peak Current-Max: | 50A |
| Operating Temp Range: | -55°C to +175°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOD-123W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0407
20,000
$0.04
30,000
$0.0396
40,000+
$0.0391
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount