text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT1503WE6327HTSA1

BAT15-03W Series 4 V 110 mA SMT Single Silicon RF Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT1503WE6327HTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 110mA
Reverse Voltage-Max [Vrrm]: 4V
Forward Voltage: 0.41V
Diode Capacitance-Max: 0.35pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 100mW
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
12,000
$0.146
15,000+
$0.144
Product Variant Information section