text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54AT-7-F

BAT54T Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Diodes Incorporated BAT54AT-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 500mV
Power Dissipation: 150mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications
The BAT54AT-7-F is a part of BAT54T Series Fast Switching 30 V 600 mA Ultra-Small Surface Mount Schottky Barrier Diode available in a SOT-523 package.

Product Features:

  • Ultra-Small Surface Mount Package
  • Low Forward Voltage Drop
  • Fast Switching
  • PN Junction Guard Ring for TransieAnt and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuous Current is 200 mA
  • Power Dissipation is 150 mW
  • Operating and Storage Temperature Range is -65 to +125 °C

 

 

 
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.40
USD
Quantity
Unit Price
3,000
$0.0558
6,000
$0.0548
9,000
$0.0543
15,000
$0.0536
30,000+
$0.0522
Product Variant Information section