Manufacturer Part #
DSTF3060C
60V 30A ULTRALOW SCHOTTKY DST _ITO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:ITO-220AB Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse DSTF3060C - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 170A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 1.2mA |
| Forward Voltage: | 0.59V |
| Package Style: | ITO-220AB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
50
$1.34
150
$1.33
250
$1.32
750
$1.30
1,250+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
ITO-220AB
Mounting Method:
Through Hole