text.skipToContent text.skipToNavigation

Manufacturer Part #

SD103CWS-7-F

SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Diodes Incorporated SD103CWS-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 5µA
Forward Voltage: 0.6V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The SD103CWS-7-F is a schottky barrier diode with a maximum reverse voltage of 20 V, available in surface mount SOD-323 package.

Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • Negligible Reverse Recovery Time
  • Low Reverse Capacitance
  • Ultra-Small Surface Mount Package
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device

Mechanical Data:

  • Case: SOD-323
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020D
  • Leads: Solderable per MIL-STD-202, Method 208
  • Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe).
  • Polarity: Cathode Band
  • Weight: 0.004 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.50
USD
Quantity
Unit Price
3,000
$0.0505
6,000
$0.0497
9,000
$0.0492
15,000
$0.0486
30,000+
$0.0473
Product Variant Information section