text.skipToContent text.skipToNavigation

Manufacturer Part #

SS5P4HM3_A/H

SS5P4 Series 5 A 40 V Surface Mount Schottky Barrier Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS5P4HM3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 250µA
Forward Voltage: 0.476V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
5 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$267.00
USD
Quantity
Unit Price
1,500
$0.178
3,000
$0.176
4,500
$0.175
6,000
$0.174
7,500+
$0.171
Product Variant Information section