Manufacturer Part #
STPS2L60ZFY
STPS2L60 Series 60 V 2 A Surface Mount Schottky Rectifier - SOD-123F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
STMicroelectronics STPS2L60ZFY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS2L60ZFY - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 0.75V |
| Thermal Resistance: | 20°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Configuration: | Single |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.063
6,000
$0.0619
9,000
$0.0612
12,000
$0.0608
15,000+
$0.0594
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount