text.skipToContent text.skipToNavigation

Manufacturer Part #

JANS1N7038U3

150 V 30 A HIGH Efficiency Military Schottky Rectifier - SMD-0.5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon JANS1N7038U3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 140A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.12mA
Forward Voltage: 1.18V
Configuration: Single
Diode Capacitance-Max: 340pF
Thermal Resistance: 1.82°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
176
Multiple Of:
176
Total
$108,885.92
USD
Quantity
Unit Price
176+
$618.67