text.skipToContent text.skipToNavigation

Manufacturer Part #

MURA240T3G

MURA240T3 Series 400 V 2 A Surface Mount Ultrafast Power Rectifier - CASE 403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
onsemi MURA240T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The MURA240T3G is a Ultrafast Power Rectifier with average rectified current of 2 A, available in surface mount CASE 403D package.

Features:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.95 V Max @ 2.0 A, TJ = 150°C)
  • AEC−Q101 Qualified and PPAP Capable
  • SURA8 Prefix for Automotive and Other Applications Requiring unique Site and Control Change Requirements
  • All Packages are Pb-Free

Applications:

  • High voltage and high frequency rectification
  • Free wheeling diodes
  • Protection diodes
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$730.00
USD
Quantity
Unit Price
5,000
$0.146
10,000+
$0.143
Product Variant Information section