text.skipToContent text.skipToNavigation

Manufacturer Part #

RB168VYM-60FHTR

Rectifier Diode Schottky 60V 1A Automotive 2-Pin TUMD-M T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB168VYM-60FHTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1µA
Forward Voltage: 820mV
Configuration: Single
Reverse Recovery Time-Max: 6.15ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323HE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$191.10
USD
Quantity
Unit Price
3,000
$0.0637
6,000
$0.0626
9,000
$0.062
12,000
$0.0615
15,000+
$0.0601
Product Variant Information section