Manufacturer Part #
SB5100-T
SB5100 Series 100 V 5 A Through Hole Schottky Barrier Rectifier - DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Diodes Incorporated SB5100-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SB5100-T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 500µA |
| Forward Voltage: | 0.8V |
Features & Applications
The SB5100-T is a schottky barrier rectifier with an average rectified output current of 5 A. Available in through hole DO-201 package.
Features:
- Guard Ring Die Construction for
- Transient Protection
- Low Power Loss, High Efficiency
- High Surge Capability
- High Current Capability
- Surge Overload Rating to 150 A Peak
- For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Applications
- Lead Free Finish, RoHS Compliant
Mechanical Data:
- Case: DO-201AD
- Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020C
- Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208
- Polarity: Cathode Band
- Weight: 1.1 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,200
$0.152
2,400
$0.15
3,600
$0.149
6,000
$0.148
12,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel