text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR3U30P1-7

SBR3U30P1 Series 30 V 3 A Surface Mount Super Barrier Rectifier - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2205
Product Specification Section
Diodes Incorporated SBR3U30P1-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 70µA
Forward Voltage: 0.35V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,143
USA:
1,143
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.51
USD
Quantity
Unit Price
1
$0.505
15
$0.425
75
$0.375
300
$0.33
1,500+
$0.28