Manufacturer Part #
1N5404RLG
1N5404 Series 3 A 400 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1200 per Reel Package Style:CASE 267 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N5404RLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N5404RLG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 200A |
| Package Style: | CASE 267 |
| Mounting Method: | Through Hole |
Features & Applications
The 1N5404RLG is a lead free RoHS compliant rectifier with a maximum peak repetitive reverse voltage of 400 V, a non−repetitive peak reverse voltage of 525 V. The 1N5404 also has a operating and storage junction temperature Range− 65 to +150 ºC.
Features:
- High Current to Small Size
- High Surge Current Capability
- Low Forward Voltage Drop
- Void-Free Economical Plastic Package
- Available in Volume Quantities
- Plastic Meets UL 94V-0 for Flammability
- Mechanical Characteristics:
- Case: Epoxy, Molded
- Weight: 1.1 gram (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 220°C Max. for 10 Seconds, 1/16" from case
- Polarity: Cathode Indicated by Polarity Band
- Marking: 1N5400, 1N5401, 1N5402, 1N5404, 1N5406, 1N5407, 1N5408
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,200
$0.0853
3,600
$0.083
4,800
$0.0824
12,000
$0.0805
18,000+
$0.0786
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,200+ / Unit Price: $0.0853 / Stock: 0 Qty: 1,200+$0.0853 Stock: 0
- Reel Qty: 1,200+ / Unit Price: $0.0853 / Stock: 91,200 Qty: 1,200+$0.0853 Stock: 91,200
- Reel Qty: 1,200+ / Unit Price: $0.0853 / Stock: 0 Qty: 1,200+$0.0853 Stock: 0
- Reel Qty: 1,200+ / Unit Price: $0.0853 / Stock: 75,600 Qty: 1,200+$0.0853 Stock: 75,600
Package Qty:
1200 per Reel
Package Style:
CASE 267
Mounting Method:
Through Hole