text.skipToContent text.skipToNavigation

Manufacturer Part #

S3J-TP

S3A Series 600 V 3 A Surface Mount Silicon Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Micro Commercial Components S3J-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The S3J-TP is a 600 V 3 A surface mount Silicon Rectifier available in DO-214AB Package.

Features:

  • Lead Free Finish/Rohs Compliant
  • For Surface Mount Applications
  • Low Thermal Resistance
  • High Current Capability
  • High Temp Soldering: 260°C for 10 Seconds At Terminals
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • Maximum Thermal Resistance: 10°C/W Junction To Lead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.0707
6,000
$0.0695
9,000
$0.0688
12,000
$0.0683
15,000+
$0.0667
Product Variant Information section