Manufacturer Part #
STBR3012G2-TR
STBR3012 Series 1200 V 30 A Surface Mount High Voltage Rectifier - TO-263-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STBR3012G2-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STBR3012G2-TR - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 30A |
| Forward Voltage: | 1.05V |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 2µA |
| Peak Current-Max: | 300A |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$1.18
5
$1.15
25
$1.11
50
$1.10
150+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
300 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount