Manufacturer Part #
BAS16P2T5G
BAS16P2T5G Series 100 V 200 mA 240 mW SMT Switching Diode - SOD-923
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAS16P2T5G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1250mV |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 240mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
8,000
$0.031
16,000
$0.0305
24,000
$0.0302
32,000
$0.03
40,000+
$0.0294
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.031 / Stock: 128,000 Qty: 8,000+$0.031 Stock: 128,000
- Reel Qty: 8,000+ / Unit Price: $0.031 / Stock: 24,000 Qty: 8,000+$0.031 Stock: 24,000
- ReelSelected Variant Qty: 24,000+ / Unit Price: $0.031 / Stock: 0 Qty: 8,000+$0.031 Stock: 0
- Reel Qty: 24,000+ / Unit Price: $0.031 / Stock: 0 Qty: 8,000+$0.031 Stock: 0
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount