text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70-7-F

BAV70 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Diodes Incorporated BAV70-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAV70-7-F is a part of BAV70 Series High Conductance 75 V 2 A 350 mW Dual Surface Mount Switching Diode available in a SOT-23 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Conductance
  • Power Dissipation is 350 mW
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Average Rectified Output Current is 150 mA

View the BAV70 Series of Switching Diode

Pricing Section
Global Stock:
123,000
USA:
123,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.50
USD
Quantity
Unit Price
3,000
$0.0125
9,000
$0.0122
30,000
$0.0119
60,000
$0.0117
120,000+
$0.0114
Product Variant Information section