Manufacturer Part #
MMSD4148T1G
MMSD4148 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSD4148T1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1000mV |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 425mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 2A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSD4148T1 series switching diode is designed for high speed switching applications.
Features:
- SOD-123 Surface Mount Package
- High Breakdown Voltage
- Fast Speed Switching Time
- Available in 8 mm Tape and Reel
- These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant
View the complete MMSD4148 series Switching Diode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0122
9,000
$0.0119
30,000
$0.0116
60,000
$0.0115
120,000+
$0.0112
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0117 / Stock: 0 Qty: 30,000+$0.0117 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0122 / Stock: 0 Qty: 3,000+$0.0122 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0122 / Stock: 1,755,000 Qty: 3,000+$0.0122 Stock: 1,755,000
- Reel Qty: 3,000+ / Unit Price: $0.0122 / Stock: 240,000 Qty: 3,000+$0.0122 Stock: 240,000
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount