text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3010PI

DOP 3 ISOL

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
STMicroelectronics STTH3010PI - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 15µA
Forward Voltage: 2V
Reverse Recovery Time-Max: 100ns
Package Style:  DOP-3I
Mounting Method: Flange Mount
Features & Applications

The STTH3010PI is a high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package:
    • DOP3I
  • Electrical insulation = 2500 VRMS
  • Capacitance = 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,248.00
USD
Quantity
Unit Price
30
$2.16
90
$2.13
150
$2.11
450
$2.08
750+
$2.05
Product Variant Information section