text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-15ETX06FP-N3

Rectifiers 15A 600V 60ns Ultrafast

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay VS-15ETX06FP-N3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 3.2V
Configuration: Single
Diode Capacitance-Max: 20pF
Reverse Recovery Time-Max: 32ns
Thermal Resistance: 70°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$630.00
USD
Quantity
Unit Price
50
$0.66
200
$0.64
500
$0.63
1,250
$0.615
2,000+
$0.60
Product Variant Information section