text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5819

1N5819 Series Low Drop Power 1 A 40 V Schottky Rectifier Through Hole - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics 1N5819 - Technical Attributes
Attributes Table
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N5819 is a Axial Power Schottky rectifier suited for Switch Mode Power Supplies and high frequency DC to DC converters. Packaged in DO41 these devices are intended for use in low voltage, high frequency inverters, free wheeling, polarity protection and small battery chargers.

Features:

  • Very Small Conduction Small Conduction losses
  • Negligible Switching losses
  • Extremely fast switching
  • Low Forward Voltage Drop
  • Avalanche Capability Specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
18000
Multiple Of:
2000
Total
$725.40
USD
Quantity
Unit Price
2,000
$0.0418
6,000
$0.0407
10,000
$0.0403
20,000
$0.0396
40,000+
$0.0386