text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLZ12Q-7

12V, 5%, 7Ohm 1000mW Automotive 2-Pin PowerDI 123 T/R.

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Diodes Incorporated DFLZ12Q-7 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.30
USD
Quantity
Unit Price
3,000
$0.0941
6,000
$0.0925
9,000
$0.0915
12,000
$0.0908
15,000+
$0.0888
Product Variant Information section