Manufacturer Part #
DZDH0401DW-7
DZDH0401 Series 40 V 300 mA Surface Mount Ideal Diode Controller - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DZDH0401DW-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DZDH0401DW-7 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Output Current: | 300mA |
| Supply Voltage-Max: | 40V |
| Rated Power Dissipation: | 300mW |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | TSSOP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0556
6,000
$0.0546
9,000
$0.0541
15,000
$0.0534
30,000+
$0.052
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-6
Mounting Method:
Surface Mount