Manufacturer Part #
EDZVFHT2R6.8B
Zener Diodes 150mW Pd Zener SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM EDZVFHT2R6.8B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM EDZVFHT2R6.8B - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 0.15W |
| Reverse Current-Max: | 0.5µA |
| Impedance: | 40Ω |
| Configuration: | Single |
| Working Voltage-Nom: | 6.8V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
8,000
$0.0281
16,000
$0.0276
24,000
$0.0274
32,000
$0.0272
40,000+
$0.0266
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount