text.skipToContent text.skipToNavigation

Manufacturer Part #

EDZVT2R6.2B

EDZV 6.2B Series 6.33 V 150 mW Surface Mount Zener Diode - SOD-523-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
ROHM EDZVT2R6.2B - Technical Attributes
Attributes Table
Power Dissipation: 150mW
Reverse Current-Max: 1µA
Impedance: 60Ω
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.40
USD
Quantity
Unit Price
8,000
$0.0283
16,000
$0.0278
24,000
$0.0276
32,000
$0.0274
40,000+
$0.0268
Product Variant Information section