text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4462

JANTX Series 7.5 V 1 uA 1.5 W Through Hole Glass Zener Diode - DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4462 - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 2.5Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 191mA
Configuration: Single
Working Voltage-Nom: 7.5V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$753.00
USD
Quantity
Unit Price
1
$7.77
5
$7.67
25
$7.57
50
$7.53
150+
$7.40
Product Variant Information section