Manufacturer Part #
MM3Z7V5T1G
MM3Z7V5T1 Series 200 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM3Z7V5T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM3Z7V5T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 7.5V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM3Z7V5T1G is a part of MM3Z7V5T1 series zener diode voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOD-323 package.
This Zener Diode Voltage Regulator is packaged in a SOD323 surface mount package, which has a power dissipation of 200 milliwatts. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.
Features:
- Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
- Steady State Power Rating of 200 mW
- Small Body Outline Dimensions: 0.067" X 0.049" (1.7 mm X 1.25 mm)
- Low Body Height: 0.035" (0.9 mm)
- Package Weight: 4.507 mg/unit
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- Case: Void-free, transfer-molded plastic
- Finish: All external surfaces are corrosion resistant
- Maximum case temperature for soldering purposes: 260°C for 10 Seconds
- Leads: Plated with Pb/Sn or Sb only (Pb-Free)
- Polarity: Cathode indicated by polarity band
- Flammability Rating: UL94 V-0
- Mounting Position: Any
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0238
9,000
$0.0232
15,000
$0.023
30,000
$0.0226
60,000+
$0.022
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0226 / Stock: 0 Qty: 30,000+$0.0226 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0238 / Stock: 0 Qty: 3,000+$0.0238 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0238 / Stock: 0 Qty: 3,000+$0.0238 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0238 / Stock: 0 Qty: 3,000+$0.0238 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount