text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5242BLT1G

MMBZ5242BL Series 225 mW 10 mA 12 V SMT Zener Voltage Regulator - SOT-23-3

Product Specification Section
onsemi MMBZ5242BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Working Voltage-Nom: 12V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBZ5240BL series zener diode voltage regulator is offered in the convenient, surface mount plastic SOT-23 package. This device is designed to provide voltage regulation with minimum space requirement. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.

Features:

  • 225 mW Rating on FR-4 or FR-5 Board
  • Zener Voltage Range - 2.4 V to 91 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 KV) per Human Body Model chanical Characteristics
  • CASE: Void-free, transfer-molded, thermosetting plastic case
  • FINISH: Corrosion resistant finish, easily solderable
  • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260C for 10 Seconds
  • POLARITY: Cathode indicated by polarity band
  • FLAMMABILITY RATING: UL94 V-0
  • Pb-Free Packages are Available
    Pricing Section
    Global Stock:
    69,000
    USA:
    69,000
    180,000
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    41 Weeks
    Minimum Order:
    3000
    Multiple Of:
    3000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $54.00
    USD
    Quantity
    Unit Price
    3,000
    $0.018
    9,000
    $0.0176
    15,000
    $0.0174
    45,000
    $0.017
    75,000+
    $0.0166