text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU3.0B2A-QX

auto grade Zener Diode 3.08 V 320 mW 2% Surface Mount SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Nexperia PZU3.0B2A-QX - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 320mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 10µA
Voltage Tolerance: 2%
Impedance: 95Ω
Configuration: Single
Working Voltage-Nom: 2.8V to 2.95V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.00
USD
Quantity
Unit Price
3,000
$0.044
6,000
$0.0433
12,000
$0.0426
15,000
$0.0424
45,000+
$0.041
Product Variant Information section