text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM3Z3V9ST1G

SZMM3Zxx Series 3.9 V ±3% 300 mW SMT Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM3Z3V9ST1G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Impedance: 90Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: -2.5mV/K
Capacitance: 450pF
Configuration: Single
Working Voltage-Nom: 3.9V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,418.00
USD
Quantity
Unit Price
3,000
$0.0855
6,000
$0.084
9,000
$0.0831
12,000
$0.0825
15,000+
$0.0806
Product Variant Information section