text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ15VDLT1G

SZMMBZ Series 225 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2528
Product Specification Section
onsemi SZMMBZ15VDLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +150°C
Zener Current: 1mA
Voltage Temperature Coefficient (°C): 12mV/°C
Configuration: Dual
Height - Max: 1mm
Dimension: L  3.04mm x W  1.4mm
No of Terminals: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$132.60
USD
Quantity
Unit Price
3,000
$0.0442
6,000
$0.0435
12,000
$0.0427
15,000
$0.0425
45,000+
$0.0411