text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ5246BLT1G

SZMMBZ52 Series 16 V ±5 % 225 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi SZMMBZ5246BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 17Ω
Operating Temp Range: -65°C to +150°C
Capacitance: 60pF
Configuration: Single
Height - Max: 1.01mm
Dimension: L  3.04mm x W  1.4mm
Working Voltage-Nom: 16V
No of Terminals: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,128.00
USD
Quantity
Unit Price
3,000
$0.02
9,000
$0.0195
15,000
$0.0193
45,000
$0.0188
75,000+
$0.0184