Manufacturer Part #
TFZGTR4.3B
TFZ Series 500 mW 4.3 V Surface Mount 2-Pin Zener Diode - TUMD-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM TFZGTR4.3B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM TFZGTR4.3B - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 4.3V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0608
6,000
$0.0598
9,000
$0.0592
12,000
$0.0587
15,000+
$0.0574
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel