Manufacturer Part #
B72520T200K62
CT Series 26 V 20 Vrms 54 V Clamp 200 A 600 pF SMT Ceramic Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72520T200K62 - Technical Attributes
Attributes Table
| Capacitance: | 600pF |
| Clamping Voltage-Max: | 54V |
| Peak Output Current: | 200A |
| Rated Voltage: | 26|V |
| RMS Voltage-Max: | 20V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount