text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10B102CS

E Series 1000 V 4500 A 12.5 mm Disc Crimped Lead Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E10B102CS - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 1.65kV
Peak Output Current: 4.5kA
Rated Voltage: 825V
RMS Voltage-Max: 625V
Varistor Voltage Range: 900V to 1100V
Current Rating: 1mA
Energy: 182J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.147
6,000
$0.145
9,000
$0.144
12,000
$0.143
15,000+
$0.141
Product Variant Information section