text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14V911C1

Var 550VAC/745VDC 5000A 910V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Panasonic Industry ERZ-V14V911C1 - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 1.5kV
Rated Voltage: 745V
Varistor Voltage Range: 1.001kV to 819V
Energy: 255J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,733
USA:
3,733
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.40
USD
Quantity
Unit Price
1
$0.40
100
$0.39
300
$0.385
1,250
$0.375
4,000+
$0.355
Product Variant Information section