text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP550M

TMOV® Series 1001 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse TMOV20RP550M - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 1500V
Peak Output Current: 10000A
Rated Voltage: 1001|V
RMS Voltage-Max: 550V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
20
$1.15
50
$1.14
200
$1.12
500
$1.11
2,000+
$1.08
Product Variant Information section