text.skipToContent text.skipToNavigation

Manufacturer Part #

V112BB60

BB Series 1400 VDC 1100 V RMS 2940 V Clamp 70000 A 2200 pF Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V112BB60 - Technical Attributes
Attributes Table
Capacitance: 2200pF
Clamping Voltage-Max: 2940V
Peak Output Current: 70000A
Rated Voltage: 1400|V
RMS Voltage-Max: 1100V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$593.44
USD
Quantity
Unit Price
4
$148.36
8
$147.00
12
$146.22
16
$145.66
20+
$143.91
Product Variant Information section