text.skipToContent text.skipToNavigation

Manufacturer Part #

V130LT2P

LT Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Littelfuse V130LT2P - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 390V
Peak Output Current: 1200A
Rated Voltage: 175|V
RMS Voltage-Max: 130V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$872.00
USD
Quantity
Unit Price
1,000
$0.0906
3,000
$0.0883
5,000
$0.0872
20,000
$0.0843
30,000+
$0.0824
Product Variant Information section