text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E25P

RADIAL VARISTOR 14MM ROHS/LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Littelfuse V14E25P - Technical Attributes
Attributes Table
Capacitance: 6200pF
Clamping Voltage-Max: 77V
Peak Output Current: 4000A
RMS Voltage-Max: 25V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.29
USD
Quantity
Unit Price
1
$0.285
125
$0.275
400
$0.27
1,500
$0.265
5,000+
$0.25
Product Variant Information section