text.skipToContent text.skipToNavigation

Manufacturer Part #

V180ZT10P

ZT Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V180ZT10P - Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 300V
Peak Output Current: 4500A
Rated Voltage: 153V
RMS Voltage-Max: 115V
Varistor Voltage Range: 162V to 198V
Current Rating: 1mA
Energy: 35J
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$752.50
USD
Quantity
Unit Price
500
$0.22
1,500
$0.215
10,000
$0.21
15,000+
$0.205
Product Variant Information section