text.skipToContent text.skipToNavigation

Manufacturer Part #

V571HB34

HB Series 730 VDC 570 V RMS 1480 V ClA 40000 A 2200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V571HB34 - Technical Attributes
Attributes Table
Capacitance: 2200pF
Clamping Voltage-Max: 1480V
Peak Output Current: 40000A
Rated Voltage: 730V
RMS Voltage-Max: 570V
Varistor Voltage Range: 819V to 1001V
Current Rating: 1mA
Energy: 770J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 34mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
180
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,168.20
USD
Quantity
Unit Price
60
$6.54
120
$6.50
180
$6.49
300
$6.46
600+
$6.41
Product Variant Information section