text.skipToContent text.skipToNavigation

Manufacturer Part #

V60MLA1210NH

MLA Series 1210 60 VDC 50 V RMS 130 V Clamp 250A 440 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V60MLA1210NH - Technical Attributes
Attributes Table
Capacitance: 440pF
Clamping Voltage-Max: 130V
Peak Output Current: 250A
Rated Voltage: 60|V
RMS Voltage-Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$840.00
USD
Quantity
Unit Price
2,000
$0.42
4,000
$0.415
8,000
$0.41
10,000+
$0.405