text.skipToContent text.skipToNavigation

Manufacturer Part #

V9MLA0805LNH

ML Series 9 VDC 6.5 V RMS 25.5 V ClA 40 A 520 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Littelfuse V9MLA0805LNH - Technical Attributes
Attributes Table
Capacitance: 520pF
Clamping Voltage-Max: 25.5V
Peak Output Current: 40A
Rated Voltage: 9|V
RMS Voltage-Max: 6.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
2,500
$0.14
5,000
$0.138
7,500
$0.137
12,500
$0.136
25,000+
$0.133
Product Variant Information section