Manufacturer Part #
VC120665L131RP
1206 65 VDC 50 VAC 135 V Clamp 120 pF Surface Mount MultiLayer Chip Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX VC120665L131RP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VC120665L131RP - Technical Attributes
Attributes Table
| Capacitance: | 120pF |
| Clamping Voltage-Max: | 135V |
| Peak Output Current: | 100A |
| Rated Voltage: | 65V |
| RMS Voltage-Max: | 50V |
| Varistor Voltage Range: | 73.8V to 90.2V |
| Current Rating: | 1mA |
| Energy: | 0.8J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.285
6,000
$0.28
10,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount