text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS07H300BSE

VDRS Series 385 V 1200 A 300 V RMS LS=2.2 mm Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRS07H300BSE - Technical Attributes
Attributes Table
Capacitance: 130pF
Peak Output Current: 1.2A
Rated Voltage: 385|V
RMS Voltage-Max: 300V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
1,500
$0.196
3,000
$0.194
6,000
$0.191
7,500
$0.19
22,500+
$0.186
Product Variant Information section