Manufacturer Part #
2N3439 PBFREE
2N3439 Series 350 V 1 A NPN Through Hole Silicon Transistor - TO-39
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:TO-39 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Central Semiconductor 2N3439 PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor 2N3439 PBFREE - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 350V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1W |
| Collector - Base Voltage: | 450V |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Emitter - Base Voltage: | 7V |
| DC Current Gain-Min: | 30 |
| Collector - Current Cutoff: | 20µA |
| Frequency - Transition: | 15MHz |
| Operating Temp Range: | -65°C to +200°C |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$1.38
50
$1.36
125
$1.35
300
$1.33
750+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-39
Mounting Method:
Through Hole