text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3501 PBFREE

Bipolar Transistors - BJT NPN Gen Pur SS

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N3501 PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 300mA
Power Dissipation-Tot: 1W
Collector - Base Voltage: 150V
Collector - Emitter Saturation Voltage: 400mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -65°C to +200°C
Moisture Sensitivity Level: 1
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
245
Factory Lead Time:
2 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,565.00
USD
Quantity
Unit Price
500+
$5.13
Product Variant Information section