text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-25WT1G

BC807-25W Series 45 V 500 mA 460 mW PNP General Purpose Transistor - SC-70

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
onsemi BC807-25WT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 460mW
DC Current Gain-Min: 160
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$658.80
USD
Quantity
Unit Price
3,000
$0.0189
9,000
$0.0185
15,000
$0.0183
45,000
$0.0178
75,000+
$0.0174
Product Variant Information section