text.skipToContent text.skipToNavigation

Manufacturer Part #

BU941ZPFI

BU941ZPFI Series NPN 350 V 15 A High Voltage Power Darlington Transistor -TO-3PF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BU941ZPFI - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 350V
Collector Current Max: 15A
Power Dissipation-Tot: 65W
DC Current Gain-Min: 300
Package Style:  TO-3PF
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
30
Total
$882.00
USD
Quantity
Unit Price
30
$1.52
90
$1.50
300
$1.48
600
$1.47
1,200+
$1.45
Product Variant Information section